


ADR5044WBRTZ-R7 | |
|---|---|
DigiKey Part Number | ADR5044WBRTZ-R7TR-ND - Tape & Reel (TR) ADR5044WBRTZ-R7CT-ND - Cut Tape (CT) ADR5044WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044WBRTZ-R7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044WBRTZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.4µVrms | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 100 | 22,75130 Kč | 2 275,13 Kč |
| 250 | 21,42552 Kč | 5 356,38 Kč |
| 500 | 21,20378 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72867 Kč | 59 186,01 Kč |
| 6 000 | 19,31886 Kč | 115 913,16 Kč |
| 9 000 | 19,11362 Kč | 172 022,58 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

