
LM5023MM-2/NOPB | |
|---|---|
DigiKey Part Number | 296-36477-2-ND - Tape & Reel (TR) 296-36477-1-ND - Cut Tape (CT) 296-36477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5023MM-2/NOPB |
Description | IC OFFLINE SWITCH FLYBACK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5023MM-2/NOPB Models |
Category | Frequency - Switching 130kHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12.8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 25,37400 Kč | 634,35 Kč |
| 100 | 22,59170 Kč | 2 259,17 Kč |
| 250 | 21,26676 Kč | 5 316,69 Kč |
| 500 | 20,46844 Kč | 10 234,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,05555 Kč | 18 055,55 Kč |
| 2 000 | 17,55433 Kč | 35 108,66 Kč |
| 3 000 | 17,30333 Kč | 51 909,99 Kč |
| 5 000 | 17,02518 Kč | 85 125,90 Kč |
| 7 000 | 16,86259 Kč | 118 038,13 Kč |
| 10 000 | 16,70630 Kč | 167 063,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











