Comparator Standard (General Purpose) 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) 5-TSOP
5-TSOP Top View

TL331SN4T3G

DigiKey Part Number
488-TL331SN4T3GTR-ND - Tape & Reel (TR)
488-TL331SN4T3GCT-ND - Cut Tape (CT)
488-TL331SN4T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331SN4T3G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
TL331SN4T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
onsemi
Current - Quiescent (Max)
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
850ns (Typ)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Elements
1
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
5-TSOP
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 459
Factory Stock: 27 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,04500 Kč30,45 Kč
252,68760 Kč67,19 Kč
1002,29510 Kč229,51 Kč
2502,10568 Kč526,42 Kč
5001,99188 Kč995,94 Kč
1 0001,89801 Kč1 898,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73017 Kč5 190,51 Kč
6 0001,67512 Kč10 050,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč