Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5045ARTZ-R2 | |
|---|---|
DigiKey Part Number | ADR5045ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5045ARTZ-R2 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045ARTZ-R2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6.6µVrms |
Series | Noise - 10Hz to 10kHz 280µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B50FTA | Diodes Incorporated | 0 | LM4040B50FTADICT-ND | 17,52000 Kč | Direct |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| LM4040A50IDBZT | Texas Instruments | 6 356 | 296-32105-1-ND | 96,35000 Kč | Similar |
| LM4040AIM3-5.0/NOPB | Texas Instruments | 30 021 | LM4040AIM3-5.0/NOPBCT-ND | 49,22000 Kč | Similar |
| LM4040AIM3X-5.0/NOPB | Texas Instruments | 8 996 | LM4040AIM3X-5.0/NOPBCT-ND | 49,22000 Kč | Similar |



