Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4040B50FTA | |
|---|---|
DigiKey Part Number | LM4040B50FTADITR-ND - Tape & Reel (TR) LM4040B50FTADICT-ND - Cut Tape (CT) LM4040B50FTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B50FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 83 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5045ARTZ-R2 | Analog Devices Inc. | 0 | ADR5045ARTZ-R2TR-ND | 0,00000 Kč | Direct |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 274 | ADR5045ARTZ-REEL7CT-ND | 365,78000 Kč | Direct |
| ADR5045BRTZ-R2 | Analog Devices Inc. | 0 | ADR5045BRTZ-R2TR-ND | 0,00000 Kč | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 20 605 | 505-ADR5045BRTZ-REEL7CT-ND | 463,33000 Kč | Similar |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 591,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,47200 Kč | 124,72 Kč |
| 25 | 11,22880 Kč | 280,72 Kč |
| 100 | 9,85420 Kč | 985,42 Kč |
| 250 | 9,19896 Kč | 2 299,74 Kč |
| 500 | 8,80310 Kč | 4 401,55 Kč |
| 1 000 | 8,47818 Kč | 8 478,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07497 Kč | 24 224,91 Kč |
| 6 000 | 7,87806 Kč | 47 268,36 Kč |
| 9 000 | 7,77950 Kč | 70 015,50 Kč |
| 15 000 | 7,67028 Kč | 115 054,20 Kč |
| 21 000 | 7,60639 Kč | 159 734,19 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |









