Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050AIM3-5.0/NOPB

DigiKey Part Number
LM4050AIM3-5.0/NOPBTR-ND - Tape & Reel (TR)
LM4050AIM3-5.0/NOPBCT-ND - Cut Tape (CT)
LM4050AIM3-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050AIM3-5.0/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050AIM3-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A50IDBZRTexas Instruments2 330296-20865-1-ND1,66000 KčDirect
LM4040A50IDBZTTexas Instruments6 356296-32105-1-ND3,96000 KčDirect
LM4040B50IDBZRTexas Instruments1 577296-20878-1-ND1,02000 KčSimilar
LM4040B50IDBZTTexas Instruments338296-32111-1-ND2,51000 KčSimilar
LM4040C50IDBZRTexas Instruments5 914296-20892-1-ND0,93000 KčSimilar
In-Stock: 16 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,47000 Kč50,47 Kč
1037,45600 Kč374,56 Kč
2534,20320 Kč855,08 Kč
10030,61800 Kč3 061,80 Kč
25028,90824 Kč7 227,06 Kč
50028,11154 Kč14 055,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,98227 Kč77 946,81 Kč
6 00025,46981 Kč152 818,86 Kč
Manufacturers Standard Package
Unit Price without VAT:50,47000 Kč
Unit Price with VAT:61,06870 Kč