
0530471060 | |
|---|---|
DigiKey Part Number | 900-0530471060-ND |
Manufacturer | |
Manufacturer Product Number | 0530471060 |
Description | HDR VERT 10 CIRC 1.25 DIP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530471060 Models |
Category | Contact Length - Mating 0.089" (2.25mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 100 | 16,03200 Kč | 1 603,20 Kč |
| 500 | 14,30972 Kč | 7 154,86 Kč |
| 2 000 | 12,97614 Kč | 25 952,28 Kč |
| 6 000 | 12,00869 Kč | 72 052,14 Kč |
| 10 000 | 11,58390 Kč | 115 839,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








