26-28 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009175003001806

DigiKey Part Number
478-009175003001806TR-ND - Tape & Reel (TR)
478-009175003001806CT-ND - Cut Tape (CT)
478-009175003001806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175003001806
Description
3 POSITION 26-28 AWG STANDARD ID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26-28 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.098" (2.50mm)
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
150 V
Current Rating (Amps)
1A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,20000 Kč122,00 Kč
2511,43120 Kč285,78 Kč
5010,88540 Kč544,27 Kč
10010,36460 Kč1 036,46 Kč
2509,71452 Kč2 428,63 Kč
5009,25004 Kč4 625,02 Kč
1 0008,80824 Kč8 808,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,45425 Kč18 908,50 Kč
4 0009,00305 Kč36 012,20 Kč
6 0008,74924 Kč52 495,44 Kč
10 0008,43968 Kč84 396,80 Kč
14 0008,24187 Kč115 386,18 Kč
20 0008,03724 Kč160 744,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč