Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS04-66-95-BK-260-SMT

DigiKey Part Number
2223-TS04-66-95-BK-260-SMT-ND
Manufacturer
Manufacturer Product Number
TS04-66-95-BK-260-SMT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS04-66-95-BK-260-SMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 542
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,61200 Kč36,12 Kč
253,39320 Kč84,83 Kč
1003,04890 Kč304,89 Kč
2502,82716 Kč706,79 Kč
5002,66842 Kč1 334,21 Kč
1 0002,51829 Kč2 518,29 Kč
3 0002,30215 Kč6 906,45 Kč
5 0002,21151 Kč11 057,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč