


TLV9061IDPWR | |
|---|---|
DigiKey Part Number | 296-49053-2-ND - Tape & Reel (TR) 296-49053-1-ND - Cut Tape (CT) 296-49053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061IDPWR |
Description | IC CMOS 1 CIRCUIT 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061IDPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 538µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 4-XFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 5-X2SON (0.8x0.8) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,84148 Kč | 1 960,37 Kč |
| 500 | 7,49460 Kč | 3 747,30 Kč |
| 1 000 | 7,20966 Kč | 7 209,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85739 Kč | 20 572,17 Kč |
| 6 000 | 6,68506 Kč | 40 110,36 Kč |
| 9 000 | 6,59874 Kč | 59 388,66 Kč |
| 15 000 | 6,50308 Kč | 97 546,20 Kč |
| 21 000 | 6,44718 Kč | 135 390,78 Kč |
| 30 000 | 6,39346 Kč | 191 803,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










