
GZ1608D102TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D102TFTR-ND - Tape & Reel (TR) 3442-GZ1608D102TFCT-ND - Cut Tape (CT) 3442-GZ1608D102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D102TF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 250 | 0,66856 Kč | 167,14 Kč |
| 500 | 0,59592 Kč | 297,96 Kč |
| 1 000 | 0,52852 Kč | 528,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40820 Kč | 1 632,80 Kč |
| 8 000 | 0,35437 Kč | 2 834,96 Kč |
| 12 000 | 0,32459 Kč | 3 895,08 Kč |
| 20 000 | 0,30185 Kč | 6 037,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



