CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT3906G TR PBFREE

DigiKey Part Number
1514-CMPT3906GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT3906GTRPBFREECT-ND - Cut Tape (CT)
1514-CMPT3906GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT3906G TR PBFREE
Description
TRANS PNP 40V 0.2A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1014,43900 Kč144,39 Kč
1009,46050 Kč946,05 Kč
5007,32288 Kč3 661,44 Kč
1 0006,63399 Kč6 633,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,75882 Kč17 276,46 Kč
6 0005,31826 Kč31 909,56 Kč
9 0005,09379 Kč45 844,11 Kč
15 0004,84164 Kč72 624,60 Kč
21 0004,81659 Kč101 148,39 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč