
TPS62510DRCR | |
|---|---|
DigiKey Part Number | 296-19793-2-ND - Tape & Reel (TR) 296-19793-1-ND - Cut Tape (CT) 296-19793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62510DRCR |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62510DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 100 | 26,27060 Kč | 2 627,06 Kč |
| 250 | 24,77260 Kč | 6 193,15 Kč |
| 500 | 23,87010 Kč | 11 935,05 Kč |
| 1 000 | 23,12720 Kč | 23 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,20951 Kč | 66 628,53 Kč |
| 6 000 | 21,76058 Kč | 130 563,48 Kč |
| 9 000 | 21,53576 Kč | 193 821,84 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |














