
TPS61027DRCR | |
|---|---|
DigiKey Part Number | 296-15754-2-ND - Tape & Reel (TR) 296-15754-1-ND - Cut Tape (CT) 296-15754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61027DRCR |
Description | IC REG BOOST 5V 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61027DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,53460 Kč | 7 133,65 Kč |
| 500 | 27,51956 Kč | 13 759,78 Kč |
| 1 000 | 26,68384 Kč | 26 683,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,65144 Kč | 76 954,32 Kč |
| 6 000 | 25,14630 Kč | 150 877,80 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |










