
BQ25616RTWR | |
|---|---|
DigiKey Part Number | 296-BQ25616RTWRTR-ND - Tape & Reel (TR) 296-BQ25616RTWRCT-ND - Cut Tape (CT) 296-BQ25616RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 39,89680 Kč | 997,42 Kč |
| 100 | 35,83160 Kč | 3 583,16 Kč |
| 250 | 33,89588 Kč | 8 473,97 Kč |
| 500 | 32,72804 Kč | 16 364,02 Kč |
| 1 000 | 31,76777 Kč | 31 767,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,70607 Kč | 80 118,21 Kč |
| 6 000 | 26,18625 Kč | 157 117,50 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |










