
CMPT3904G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT3904GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT3904GTRPBFREECT-ND - Cut Tape (CT) 1514-CMPT3904GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT3904G TR PBFREE |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 7,31780 Kč | 731,78 Kč |
| 500 | 5,59428 Kč | 2 797,14 Kč |
| 1 000 | 5,03847 Kč | 5 038,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33189 Kč | 12 995,67 Kč |
| 6 000 | 3,97597 Kč | 23 855,82 Kč |
| 9 000 | 3,79464 Kč | 34 151,76 Kč |
| 15 000 | 3,59084 Kč | 53 862,60 Kč |
| 21 000 | 3,47019 Kč | 72 873,99 Kč |
| 30 000 | 3,35292 Kč | 100 587,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







