Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW61BE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCW61BE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW61BE6327HTSA1 |
Description | TRANS PNP 32V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCW61BE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1695KT146 | Rohm Semiconductor | 2 792 | 2SB1695KT146CT-ND | 15,33000 Kč | Similar |
| 2SB1695TL | Rohm Semiconductor | 2 710 | 2SB1695TLCT-ND | 15,33000 Kč | Similar |
| 2SB1706TL | Rohm Semiconductor | 0 | 2SB1706TLCT-ND | 4,30011 Kč | Similar |
| 2SB1710TL | Rohm Semiconductor | 0 | 2SB1710TLCT-ND | 17,64000 Kč | Similar |
| BC807-40-7-F | Diodes Incorporated | 1 032 | BC807-40FCT-ND | 5,46000 Kč | Similar |







