BCW61D,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,67411 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 792
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 710
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,30011 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,51085 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 996
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 6 803
Unit Price: 11,97000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 978
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,62658 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,52131 Kč
Datasheet

Similar


onsemi
In Stock: 48 000
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 42 417
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW61D,215

DigiKey Part Number
1727-2246-2-ND - Tape & Reel (TR)
1727-2246-1-ND - Cut Tape (CT)
1727-2246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW61D,215
Description
TRANS PNP 32V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW61D,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,83500 Kč28,35 Kč
1001,74910 Kč174,91 Kč
5001,27752 Kč638,76 Kč
1 0001,12423 Kč1 124,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92867 Kč2 786,01 Kč
6 0000,82988 Kč4 979,28 Kč
9 0000,77945 Kč7 015,05 Kč
15 0000,72274 Kč10 841,10 Kč
21 0000,68911 Kč14 471,31 Kč
30 0000,65643 Kč19 692,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč