Bipolar (BJT) Transistor PNP 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW30LT1G

DigiKey Part Number
BCW30LT1GOSTR-ND - Tape & Reel (TR)
BCW30LT1GOSCT-ND - Cut Tape (CT)
BCW30LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW30LT1G
Description
TRANS PNP 32V 0.1A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW30LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
215 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBCW30LT1Gonsemi436 000488-SBCW30LT1GCT-ND3,28000 KčDirect
BCW30,215Nexperia USA Inc.4 2261727-BCW30,215CT-ND2,10000 KčDirect
2SB1695KT146Rohm Semiconductor2 7922SB1695KT146CT-ND6,66000 KčSimilar
2SB1695TLRohm Semiconductor2 7102SB1695TLCT-ND6,66000 KčSimilar
BC858A RFGTaiwan Semiconductor Corporation8 9781801-BC858ARFGCT-ND1,64000 KčSimilar
In-Stock: 1 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,89800 Kč28,98 Kč
1001,79950 Kč179,95 Kč
5001,31490 Kč657,45 Kč
1 0001,15762 Kč1 157,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90284 Kč2 708,52 Kč
6 0000,80723 Kč4 843,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč