Similar
Similar
Similar
Similar

BCW61CT116 | |
|---|---|
DigiKey Part Number | 846-BCW61CT116TR-ND - Tape & Reel (TR) 846-BCW61CT116CT-ND - Cut Tape (CT) 846-BCW61CT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW61CT116 |
Description | TRANS PNP 32V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 200 mA 180MHz Surface Mount SST3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case TO-236-3, SC-59, SOT-23-3 |
Transistor Type | Supplier Device Package SST3 |
Current - Collector (Ic) (Max) 200 mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CT116 | Rohm Semiconductor | 1 421 | 846-BC847CT116CT-ND | 9,45000 Kč | Similar |
| BCW61C,215 | Nexperia USA Inc. | 6 000 | 1727-BCW61C,215CT-ND | 4,62000 Kč | Similar |
| BCW61C,235 | Nexperia USA Inc. | 288 | 1727-BCW61C,235CT-ND | 5,04000 Kč | Similar |
| CMPT3906G TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPT3906GTRPBFREECT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28458 Kč | 6 853,74 Kč |
| 6 000 | 2,07571 Kč | 12 454,26 Kč |
| 9 000 | 1,96922 Kč | 17 722,98 Kč |
| 15 000 | 1,92705 Kč | 28 905,75 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |




