
MMBT4403-7-F | |
|---|---|
DigiKey Part Number | MMBT4403-FDITR-ND - Tape & Reel (TR) MMBT4403-FDICT-ND - Cut Tape (CT) MMBT4403-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403-7-F |
Description | TRANS PNP 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4403LT1G | onsemi | 51 321 | MMBT4403LT1GOSCT-ND | 3,34000 Kč | Direct |
| MMBT4403LT3G | onsemi | 10 298 | MMBT4403LT3GOSCT-ND | 3,34000 Kč | Direct |
| PMBT4403,215 | Nexperia USA Inc. | 8 922 | 1727-2962-1-ND | 2,71000 Kč | Direct |
| PMBT4403Z | Nexperia USA Inc. | 29 305 | 1727-PMBT4403ZCT-ND | 2,92000 Kč | Direct |
| SMMBT4403LT1G | onsemi | 1 349 | SMMBT4403LT1GOSCT-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 100 | 1,27840 Kč | 127,84 Kč |
| 500 | 0,92682 Kč | 463,41 Kč |
| 1 000 | 0,81232 Kč | 812,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66606 Kč | 1 998,18 Kč |
| 6 000 | 0,59212 Kč | 3 552,72 Kč |
| 9 000 | 0,55434 Kč | 4 989,06 Kč |
| 15 000 | 0,51185 Kč | 7 677,75 Kč |
| 21 000 | 0,48665 Kč | 10 219,65 Kč |
| 30 000 | 0,46213 Kč | 13 863,90 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |









