
EDZVT2R5.1B | |
|---|---|
DigiKey Part Number | EDZVT2R5.1BTR-ND - Tape & Reel (TR) EDZVT2R5.1BCT-ND - Cut Tape (CT) EDZVT2R5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R5.1B |
Description | DIODE ZENER 5.1V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R5.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 0,69293 Kč | 692,93 Kč |
| 2 000 | 0,67404 Kč | 1 348,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,62994 Kč | 5 039,52 Kč |
| 16 000 | 0,57234 Kč | 9 157,44 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








