Zener Diode 2.2 V 150 mW ±4.32% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R2.2B

DigiKey Part Number
846-EDZVT2R2.2BTR-ND - Tape & Reel (TR)
846-EDZVT2R2.2BCT-ND - Cut Tape (CT)
846-EDZVT2R2.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R2.2B
Description
DIODE ZENER 2.2V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 150 mW ±4.32% Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.32%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 700 mV
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,11600 Kč41,16 Kč
1002,30770 Kč230,77 Kč
5001,70084 Kč850,42 Kč
1 0001,46020 Kč1 460,20 Kč
2 0001,33821 Kč2 676,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,80590 Kč6 447,20 Kč
16 0000,79792 Kč12 766,72 Kč
24 0000,76773 Kč18 425,52 Kč
40 0000,69863 Kč27 945,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč