
CMOZ22L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ22LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ22LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ22LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ22L TR PBFREE |
Description | DIODE ZENER 22V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ22L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,20650 Kč | 720,65 Kč |
| 500 | 5,50232 Kč | 2 751,16 Kč |
| 1 000 | 4,95259 Kč | 4 952,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25377 Kč | 12 761,31 Kč |
| 6 000 | 3,90174 Kč | 23 410,44 Kč |
| 9 000 | 3,72236 Kč | 33 501,24 Kč |
| 15 000 | 3,52080 Kč | 52 812,00 Kč |
| 21 000 | 3,40148 Kč | 71 431,08 Kč |
| 30 000 | 3,28549 Kč | 98 564,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

