



AWP 16-8240-T | |
|---|---|
DigiKey Part Number | HHSC16H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 16-8240-T |
Description | CONN SOCKET 16POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,88600 Kč | 247,15 Kč |
| 50 | 9,41140 Kč | 470,57 Kč |
| 120 | 8,84542 Kč | 1 061,45 Kč |
| 360 | 8,18397 Kč | 2 946,23 Kč |
| 600 | 7,89385 Kč | 4 736,31 Kč |
| 1 080 | 7,57308 Kč | 8 178,93 Kč |
| 2 520 | 7,13340 Kč | 17 976,17 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |












