16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3AAH-1618M

DigiKey Part Number
H3AAH-1618M-ND
Manufacturer
Manufacturer Product Number
H3AAH-1618M
Description
IDC CBL - HHSC16H/AE16M/HHSC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1044,93600 Kč449,36 Kč
2543,02920 Kč1 075,73 Kč
5042,07580 Kč2 103,79 Kč
10040,16290 Kč4 016,29 Kč
25036,33744 Kč9 084,36 Kč
50033,46872 Kč16 734,36 Kč
1 00028,68747 Kč28 687,47 Kč
2 50026,77488 Kč66 937,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč
Alternate Color
IDC CBL - HHSC16H/AE16G/HHSC16H
In-Stock: 0
Unit Price: 39,06000 Kč
Alternate Length
IDC CBL - HHSC16H/AE16M/HHSC16H
In-Stock: 0
Unit Price: 76,43000 Kč
IDC CBL - HHSC16H/AE16M/HHSC16H
In-Stock: 0
Unit Price: 29,19000 Kč