16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3AAH-1636M

DigiKey Part Number
H3AAH-1636M-ND
Manufacturer
Manufacturer Product Number
H3AAH-1636M
Description
IDC CBL - HHSC16H/AE16M/HHSC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1069,50300 Kč695,03 Kč
2565,82440 Kč1 645,61 Kč
5064,29160 Kč3 214,58 Kč
10061,23020 Kč6 123,02 Kč
25053,57596 Kč13 393,99 Kč
50052,04522 Kč26 022,61 Kč
1 00044,39145 Kč44 391,45 Kč
2 50041,32994 Kč103 324,85 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč
Alternate Color
IDC CBL - HHSC16H/AE16G/HHSC16H
In-Stock: 0
Unit Price: 53,12000 Kč
Alternate Length
IDC CBL - HHSC16H/AE16M/HHSC16H
In-Stock: 0
Unit Price: 29,19000 Kč
IDC CBL - HHSC16H/AE16M/HHSC16H
In-Stock: 0
Unit Price: 51,66000 Kč