16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3AAH-1636G

DigiKey Part Number
H3AAH-1636G-ND
Manufacturer
Manufacturer Product Number
H3AAH-1636G
Description
IDC CBL - HHSC16H/AE16G/HHSC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1048,33700 Kč483,37 Kč
2545,77560 Kč1 144,39 Kč
5044,71320 Kč2 235,66 Kč
10042,58390 Kč4 258,39 Kč
25037,26052 Kč9 315,13 Kč
50036,19594 Kč18 097,97 Kč
1 00030,87294 Kč30 872,94 Kč
2 50028,74383 Kč71 859,57 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč
Alternate Color
IDC CBL - HHSC16H/AE16M/HHSC16H
In-Stock: 0
Unit Price: 76,43000 Kč
Alternate Length
IDC CBL - HHSC16H/AE16G/HHSC16H
In-Stock: 1487
Unit Price: 25,41000 Kč
IDC CBL - HHSC16H/AE16G/HHSC16H
In-Stock: 0
Unit Price: 39,06000 Kč