


H3AAH-1606G | |
|---|---|
DigiKey Part Number | H3AAH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1606G |
Description | IDC CBL - HHSC16H/AE16G/HHSC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,15000 Kč | 478,75 Kč |
| 50 | 18,00780 Kč | 900,39 Kč |
| 100 | 16,93280 Kč | 1 693,28 Kč |
| 250 | 15,61076 Kč | 3 902,69 Kč |
| 500 | 14,68012 Kč | 7 340,06 Kč |
| 1 000 | 13,80535 Kč | 13 805,35 Kč |
| 2 500 | 12,72890 Kč | 31 822,25 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |








