


H3AKH-1606G | |
|---|---|
DigiKey Part Number | H3AKH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1606G |
Description | IDC CBL - HHSC16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 50 | 61,83080 Kč | 3 091,54 Kč |
| 100 | 58,88680 Kč | 5 888,68 Kč |
| 250 | 51,52656 Kč | 12 881,64 Kč |
| 500 | 50,05420 Kč | 25 027,10 Kč |
| 1 000 | 42,69334 Kč | 42 693,34 Kč |
| 2 500 | 39,74896 Kč | 99 372,40 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




