16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AKH-1618G

DigiKey Part Number
H3AKH-1618G-ND
Manufacturer
Manufacturer Product Number
H3AKH-1618G
Description
IDC CBL - HHSC16H/AE16G/HHPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1077,16800 Kč771,68 Kč
2573,09000 Kč1 827,25 Kč
5071,39320 Kč3 569,66 Kč
10067,99150 Kč6 799,15 Kč
25059,49320 Kč14 873,30 Kč
50057,79322 Kč28 896,61 Kč
1 00049,29406 Kč49 294,06 Kč
2 50045,89457 Kč114 736,43 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč
Alternate Color
IDC CBL - HHSC16H/AE16M/HHPK16H
In-Stock: 0
Unit Price: 96,59000 Kč
Alternate Length
IDC CBL - HHSC16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 73,70000 Kč
IDC CBL - HHSC16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 102,05000 Kč