


H3AKH-1618M | |
|---|---|
DigiKey Part Number | H3AKH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1618M |
Description | IDC CBL - HHSC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 87,75100 Kč | 877,51 Kč |
| 25 | 83,11000 Kč | 2 077,75 Kč |
| 50 | 81,18240 Kč | 4 059,12 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| 250 | 67,65052 Kč | 16 912,63 Kč |
| 500 | 65,71786 Kč | 32 858,93 Kč |
| 1 000 | 56,05332 Kč | 56 053,32 Kč |
| 2 500 | 52,18759 Kč | 130 468,98 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |




