


H3AKH-1606M | |
|---|---|
DigiKey Part Number | H3AKH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1606M |
Description | IDC CBL - HHSC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 66,64760 Kč | 1 666,19 Kč |
| 50 | 65,09380 Kč | 3 254,69 Kč |
| 100 | 61,99450 Kč | 6 199,45 Kč |
| 250 | 54,24540 Kč | 13 561,35 Kč |
| 500 | 52,69574 Kč | 26 347,87 Kč |
| 1 000 | 44,94622 Kč | 44 946,22 Kč |
| 2 500 | 41,84641 Kč | 104 616,02 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




