


H3AKH-1636G | |
|---|---|
DigiKey Part Number | H3AKH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1636G |
Description | IDC CBL - HHSC16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 92,66400 Kč | 926,64 Kč |
| 25 | 87,77160 Kč | 2 194,29 Kč |
| 50 | 85,73060 Kč | 4 286,53 Kč |
| 100 | 81,64860 Kč | 8 164,86 Kč |
| 250 | 71,44276 Kč | 17 860,69 Kč |
| 500 | 69,40132 Kč | 34 700,66 Kč |
| 1 000 | 59,19525 Kč | 59 195,25 Kč |
| 2 500 | 55,11278 Kč | 137 781,95 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




