16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3BBH-1618M

DigiKey Part Number
H3BBH-1618M-ND
Manufacturer
Manufacturer Product Number
H3BBH-1618M
Description
IDC CBL - HHSR16H/AE16M/HHSR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1047,43400 Kč474,34 Kč
2545,41440 Kč1 135,36 Kč
5044,40660 Kč2 220,33 Kč
10042,38870 Kč4 238,87 Kč
25038,35244 Kč9 588,11 Kč
50035,32452 Kč17 662,26 Kč
1 00030,27807 Kč30 278,07 Kč
2 50028,25944 Kč70 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč
Alternate Color
IDC CBL - HHSR16H/AE16G/HHSR16H
In-Stock: 0
Unit Price: 38,43000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16M/HHSR16H
In-Stock: 0
Unit Price: 79,16000 Kč
IDC CBL - HHSR16H/AE16M/HHSR16H
In-Stock: 0
Unit Price: 33,81000 Kč