16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3BBH-1618G

DigiKey Part Number
H3BBH-1618G-ND
Manufacturer
Manufacturer Product Number
H3BBH-1618G
Description
IDC CBL - HHSR16H/AE16G/HHSR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1031,30800 Kč313,08 Kč
2528,86800 Kč721,70 Kč
5027,14200 Kč1 357,10 Kč
10025,52100 Kč2 552,10 Kč
25023,52952 Kč5 882,38 Kč
50022,12686 Kč11 063,43 Kč
1 00020,80860 Kč20 808,60 Kč
2 50019,21267 Kč48 031,67 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč
Alternate Color
IDC CBL - HHSR16H/AE16M/HHSR16H
In-Stock: 0
Unit Price: 54,59000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16G/HHSR16H
In-Stock: 0
Unit Price: 55,85000 Kč
IDC CBL - HHSR16H/AE16G/HHSR16H
In-Stock: 0
Unit Price: 29,61000 Kč