


H3BBH-1606M | |
|---|---|
DigiKey Part Number | H3BBH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1606M |
Description | IDC CBL - HHSR16H/AE16M/HHSR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 28,17920 Kč | 704,48 Kč |
| 50 | 27,55360 Kč | 1 377,68 Kč |
| 100 | 26,30210 Kč | 2 630,21 Kč |
| 250 | 23,79828 Kč | 5 949,57 Kč |
| 500 | 21,91898 Kč | 10 959,49 Kč |
| 1 000 | 18,78775 Kč | 18 787,75 Kč |
| 2 500 | 17,53534 Kč | 43 838,35 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




