16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3BBH-1636M

DigiKey Part Number
H3BBH-1636M-ND
Manufacturer
Manufacturer Product Number
H3BBH-1636M
Description
IDC CBL - HHSR16H/AE16M/HHSR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1071,89700 Kč718,97 Kč
2568,10080 Kč1 702,52 Kč
5066,51740 Kč3 325,87 Kč
10063,35100 Kč6 335,10 Kč
25055,43136 Kč13 857,84 Kč
50053,84770 Kč26 923,85 Kč
1 00045,92893 Kč45 928,93 Kč
2 50042,76150 Kč106 903,75 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč
Alternate Color
IDC CBL - HHSR16H/AE16G/HHSR16H
In-Stock: 0
Unit Price: 55,85000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16M/HHSR16H
In-Stock: 0
Unit Price: 33,81000 Kč
IDC CBL - HHSR16H/AE16M/HHSR16H
In-Stock: 0
Unit Price: 54,59000 Kč