16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AWH-1618M

DigiKey Part Number
H3AWH-1618M-ND
Manufacturer
Manufacturer Product Number
H3AWH-1618M
Description
IDC CBL - HHSC16H/AE16M/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1087,75100 Kč877,51 Kč
2583,11000 Kč2 077,75 Kč
5081,18240 Kč4 059,12 Kč
10077,31460 Kč7 731,46 Kč
25067,65052 Kč16 912,63 Kč
50065,71786 Kč32 858,93 Kč
1 00056,05332 Kč56 053,32 Kč
2 50052,18759 Kč130 468,98 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč
Alternate Color
IDC CBL - HHSC16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 85,04000 Kč
Alternate Length
IDC CBL - HHSC16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 77,48000 Kč
IDC CBL - HHSC16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 112,34000 Kč
Assembly Component