


H3AWH-1618G | |
|---|---|
DigiKey Part Number | H3AWH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1618G |
Description | IDC CBL - HHSC16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 77,16800 Kč | 771,68 Kč |
| 25 | 73,09000 Kč | 1 827,25 Kč |
| 50 | 71,39320 Kč | 3 569,66 Kč |
| 100 | 67,99150 Kč | 6 799,15 Kč |
| 250 | 59,49320 Kč | 14 873,30 Kč |
| 500 | 57,79322 Kč | 28 896,61 Kč |
| 1 000 | 49,29406 Kč | 49 294,06 Kč |
| 2 500 | 45,89457 Kč | 114 736,43 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |




