
AWLP 34/3,2-G | |
|---|---|
DigiKey Part Number | HDM34H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 34/3,2-G |
Description | CONN DIP HDR IDC 34POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 34 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7834-0000PR | 3M | 26 | 3M15391-ND | 117,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 39,23280 Kč | 980,82 Kč |
| 60 | 36,88300 Kč | 2 212,98 Kč |
| 120 | 35,11917 Kč | 4 214,30 Kč |
| 300 | 32,91927 Kč | 9 875,78 Kč |
| 540 | 31,58217 Kč | 17 054,37 Kč |
| 1 020 | 30,19636 Kč | 30 800,29 Kč |
| 2 520 | 28,33072 Kč | 71 393,41 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |










