34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-3406M

DigiKey Part Number
H6MMH-3406M-ND
Manufacturer
Manufacturer Product Number
H6MMH-3406M
Description
DIP CABLE - HDM34H/AE34M/HDM34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1063,09900 Kč630,99 Kč
2559,76880 Kč1 494,22 Kč
5058,37440 Kč2 918,72 Kč
10055,59430 Kč5 559,43 Kč
25048,64564 Kč12 161,41 Kč
50047,25558 Kč23 627,79 Kč
1 00040,30629 Kč40 306,29 Kč
2 50037,52662 Kč93 816,55 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč
Alternate Color
DIP CABLE - HDM34H/AE34G/HDM34H
In-Stock: 0
Unit Price: 61,31000 Kč
Alternate Length
DIP CABLE - HDM34H/AE34M/HDM34H
In-Stock: 0
Unit Price: 110,03000 Kč
DIP CABLE - HDM34H/AE34M/HDM34H
In-Stock: 0
Unit Price: 164,20000 Kč
Assembly Component