


H6MMH-3406G | |
|---|---|
DigiKey Part Number | H6MMH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3406G |
Description | DIP CABLE - HDM34H/AE34G/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 55,72900 Kč | 557,29 Kč |
| 25 | 52,78880 Kč | 1 319,72 Kč |
| 50 | 51,56260 Kč | 2 578,13 Kč |
| 100 | 49,10590 Kč | 4 910,59 Kč |
| 250 | 42,96696 Kč | 10 741,74 Kč |
| 500 | 41,73940 Kč | 20 869,70 Kč |
| 1 000 | 35,60148 Kč | 35 601,48 Kč |
| 2 500 | 33,14610 Kč | 82 865,25 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




