34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMH-3418G

DigiKey Part Number
H6MMH-3418G-ND
Manufacturer
Manufacturer Product Number
H6MMH-3418G
Description
DIP CABLE - HDM34H/AE34G/HDM34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1077,86100 Kč778,61 Kč
2573,73640 Kč1 843,41 Kč
5072,02320 Kč3 601,16 Kč
10068,59210 Kč6 859,21 Kč
25060,01816 Kč15 004,54 Kč
50058,30346 Kč29 151,73 Kč
1 00049,72956 Kč49 729,56 Kč
2 50046,30000 Kč115 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč
Alternate Color
DIP CABLE - HDM34H/AE34M/HDM34H
In-Stock: 0
Unit Price: 110,03000 Kč
Alternate Length
DIP CABLE - HDM34H/AE34G/HDM34H
In-Stock: 0
Unit Price: 61,31000 Kč
DIP CABLE - HDM34H/AE34G/HDM34H
In-Stock: 0
Unit Price: 122,21000 Kč