34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXH-3436G

DigiKey Part Number
H2MXH-3436G-ND
Manufacturer
Manufacturer Product Number
H2MXH-3436G
Description
DIP CABLE - HDM34H/AE34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1088,69600 Kč886,96 Kč
2584,00040 Kč2 100,01 Kč
5082,04760 Kč4 102,38 Kč
10078,14200 Kč7 814,20 Kč
25068,37368 Kč17 093,42 Kč
50066,42046 Kč33 210,23 Kč
1 00056,65260 Kč56 652,60 Kč
2 50052,74563 Kč131 864,07 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč
Alternate Color
DIP CABLE - HDM34H/AE34M/X
In-Stock: 0
Unit Price: 140,48000 Kč
Alternate Length
DIP CABLE - HDM34H/AE34G/X
In-Stock: 0
Unit Price: 39,69000 Kč
DIP CABLE - HDM34H/AE34G/X
In-Stock: 0
Unit Price: 61,10000 Kč
Assembly Component