


H2MXH-3418G | |
|---|---|
DigiKey Part Number | H2MXH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3418G |
Description | DIP CABLE - HDM34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 52,57880 Kč | 1 314,47 Kč |
| 50 | 51,35700 Kč | 2 567,85 Kč |
| 100 | 48,91060 Kč | 4 891,06 Kč |
| 250 | 42,79728 Kč | 10 699,32 Kč |
| 500 | 41,57478 Kč | 20 787,39 Kč |
| 1 000 | 35,46079 Kč | 35 460,79 Kč |
| 2 500 | 33,01532 Kč | 82 538,30 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |




