


H2MXH-3406G | |
|---|---|
DigiKey Part Number | H2MXH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3406G |
Description | DIP CABLE - HDM34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 33,10120 Kč | 827,53 Kč |
| 50 | 32,36640 Kč | 1 618,32 Kč |
| 100 | 30,89650 Kč | 3 089,65 Kč |
| 250 | 27,95336 Kč | 6 988,34 Kč |
| 500 | 25,74648 Kč | 12 873,24 Kč |
| 1 000 | 22,06827 Kč | 22 068,27 Kč |
| 2 500 | 20,59702 Kč | 51 492,55 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |




