


H2MXH-3406M | |
|---|---|
DigiKey Part Number | H2MXH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3406M |
Description | DIP CABLE - HDM34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 40,40000 Kč | 1 010,00 Kč |
| 50 | 39,50560 Kč | 1 975,28 Kč |
| 100 | 37,71030 Kč | 3 771,03 Kč |
| 250 | 34,11840 Kč | 8 529,60 Kč |
| 500 | 31,42476 Kč | 15 712,38 Kč |
| 1 000 | 26,93560 Kč | 26 935,60 Kč |
| 2 500 | 25,13981 Kč | 62 849,53 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




