34 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7834-0000PR

DigiKey Part Number
3M15391-ND
Manufacturer
Manufacturer Product Number
7834-0000PR
Description
CONN DIP HDR IDC 34P VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7834-0000PR Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
Flash
Cable Pitch
0.050" (1.27mm)
Color
Gray
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWLP 34/3,2-GAssmann WSW Components1 700HDM34H-ND49,35000 KčDirect
1-746610-8TE Connectivity AMP Connectors310ADM34S-ND78,74000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1099,74100 Kč997,41 Kč
10084,76680 Kč8 476,68 Kč
50075,66882 Kč37 834,41 Kč
1 00072,05947 Kč72 059,47 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč