34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-3406G

DigiKey Part Number
H8MMH-3406G-ND
Manufacturer
Manufacturer Product Number
H8MMH-3406G
Description
DIP CABLE - HDM34H/AE34G/HDM34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1055,72900 Kč557,29 Kč
2552,78880 Kč1 319,72 Kč
5051,56260 Kč2 578,13 Kč
10049,10590 Kč4 910,59 Kč
25042,96696 Kč10 741,74 Kč
50041,73940 Kč20 869,70 Kč
1 00035,60148 Kč35 601,48 Kč
2 50033,14610 Kč82 865,25 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč
Alternate Color
DIP CABLE - HDM34H/AE34M/HDM34H
In-Stock: 0
Unit Price: 69,50000 Kč
Alternate Length
DIP CABLE - HDM34H/AE34G/HDM34H
In-Stock: 0
Unit Price: 85,67000 Kč
DIP CABLE - HDM34H/AE34G/HDM34H
In-Stock: 0
Unit Price: 122,21000 Kč
Assembly Component